You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPA691IDBVT - 

Operational Amplifier, Single, 1 Amplifier, 280 MHz, 2.1 kV/µs, 5V to 12V, ± 2.5V to ± 6V, SOT-23

OPA691IDBVT - Operational Amplifier, Single, 1 Amplifier, 280 MHz, 2.1 kV/µs, 5V to 12V, ± 2.5V to ± 6V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA691IDBVT
Order Code:
2436677

Product Overview

The OPA691IDBVT is a wideband current feedback Operational Amplifier with disable function. The OPA691 sets a new level of performance for broadband current feedback op amp. Operating on a very low 5.1mA supply current, the OPA691 offers a slew rate and output power normally associated with a much higher supply current. A new output stage architecture delivers a high output current with minimal voltage headroom and crossover distortion. This gives exceptional single-supply operation. Using a single +5V supply, the OPA691 can deliver a 1 to 4V output swing with over 150mA drive current and 190MHz bandwidth. This combination of features makes the OPA691 an ideal RGB line driver or single-supply analog-to-digital converter (ADC) input driver. The OPA691's low 5.1mA supply current is precisely trimmed at 25°C. This trim, along with low drift over-temperature, ensures lower maximum supply current than competing products.
  • 190mA High output current
  • ±4.0V Output voltage swing
  • 0.07%/0.02° Low dG/d
  • 5.1mA Low supply current
  • 150µA Low disable current
  • 20µV/°C Typical offset drift
  • 56dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Imaging, Video & Vision, Portable Devices

Product Information

:
1 Amplifier
:
280MHz
:
2.1kV/µs
:
5V to 12V, ± 2.5V to ± 6V
:
SOT-23
:
6Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Reel

No Longer Stocked

HK$26.81

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
250+ HK$26.81
 
500+ HK$24.14
 
1250+ HK$20.46