You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPA698IDG4 . - 

Limiting Amplifier, 375 MHz, 5 V, 12 V, SOIC, 8 Pins, -40 °C

OPA698IDG4 . - Limiting Amplifier, 375 MHz, 5 V, 12 V, SOIC, 8 Pins, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA698IDG4 .
Order Code:
1180151

Product Overview

The OPA698IDG4 is an unity-gain stable wideband voltage Limiting Amplifier offers bipolar output voltage limiting. Two buffered limiting voltages take control of the output when it attempts to drive beyond these limits. This new output limiting architecture holds the limiter offset error to ±10mV. The op-amp operates linearly to within 20mV of the output limit voltages. The combination of a narrow nonlinear range and the low limiting offset allows the limiting voltages to be set within 100mV of the desired linear output range. A fast 1ns recovery from limiting ensures that overdrive signals will be transparent to the signal channel. Implementing the limiting function at the output, as opposed to the input, gives the specified limiting accuracy for any gain and allows the OPA698 to be used in all standard op-amp applications. Nonlinear analog signal processing will benefit from the ability of the OPA698 to sharply transition from linear operation to output limiting.
  • High linearity near limiting
  • 1ns Fast recovery from overdrive
  • ±10mV Limiting voltage accuracy
  • 1100V/µs Slew rate
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

:
375MHz
:
5V
:
12V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

948 In stock

948 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/07/20

HK$50.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$50.74
 
10+ HK$45.67
 
100+ HK$37.47
 
250+ HK$35.11
 
500+ HK$31.88
 
1000+ HK$26.90
 
2500+ HK$25.60