You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCM1865DBT .

Analogue to Digital Converter, 24 bit, 192 kSPS, Differential, Pseudo Differential, Single Ended

PCM1865DBT . - Analogue to Digital Converter, 24 bit, 192 kSPS, Differential, Pseudo Differential, Single Ended

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCM1865DBT .
Order Code:
2432152

Product Overview

The PCM1865DBT is a 110dB 4-channel S/W controlled audio Digital to Analogue Converter with universal front end. The PCM186x family of audio front-end devices takes a new approach to audio-function integration to ease compliance with European ecodesign legislation while enabling high-performance end products. The PCM186x's highly flexible audio front end supports input levels from small-mV microphone inputs to 2.1VRMS line Inputs without external resistor dividers. The PCM186x family integrates many system-level functions that assist or replace some DSP functions.
  • Integrated high performance audio PLL
  • Energysense audio content detector for auto system wakeup and sleep
  • Master or slave audio interface
  • Automatic PGA Clipping Suppression control
  • Green product and no Sb/Br

Applications

Portable Devices, Audio, Automotive

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information


:
24bit

:
192kSPS

:
Differential, Pseudo Differential, Single Ended

:
I2C, SPI

:
Single

:
3V

:
3.6V

:
TSSOP

:
30Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for PCM1865DBT .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ HK$79.62   10+ HK$71.86   25+ HK$66.57   100+ HK$59.51   250+ HK$56.52   500+ HK$51.93   More Pricing...

Restricted Item Add

62 In stock

62 available for 1 - 2 business days delivery

Available until stock is exhausted

HK$36.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$36.20
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
Add Part No. / Line Note