You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTH08080WAZT

Non Isolated POL DC/DC Converter, 10 W, 900 mV, 5.5 V, 2.25 A, Adjustable

TEXAS INSTRUMENTS PTH08080WAZT
TEXAS INSTRUMENTS PTH08080WAZT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH08080WAZT
Order Code:
3009731

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10W

:
900mV

:
5.5V

:
2.25A

:
Adjustable

:
Surface Mount DIP

:
4.5V

:
18V

:
8.76mm

:
15.24mm

:
12.7mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The PTH08080WAZT is a 1-output 10W surface-mount non-isolated adjust Miniature Power Module delivers up to 2.25A of output current. The PTH08080W sources output current at a much higher efficiency than a TO-220 linear regulator IC, thereby eliminating the need for a heat sink. Its small size (0.5 x 0.6 in) and flexible operation creates value for a variety of applications. The input voltage range of the PTH08080W is from 4.5 to 18V, allowing operation from either a 5 or 12V input bus. Using state-of-the-art switched-mode power-conversion technology, the PTH08080W can step down to voltages as low as 0.9V from a 5V input bus, with less than 1W of power dissipation. The output voltage can be adjusted to any voltage over the range, 0.9 to 5.5V, using a single external resistor. Operating features include an under-voltage lockout (UVLO), ON/OFF inhibit, overcurrent protection and over-temperature protection.
  • ON/OFF inhibit
  • Under-voltage lockout (UVLO)
  • Output overcurrent protection (non-latching, auto-reset)
  • Over-temperature protection
  • Highly integrated
  • Wide-output voltage adjust (0.9 to 5.5V)
  • Efficiencies up to 93%

Applications

Communications & Networking, Sensing & Instrumentation, Signal Processing

Packaging type Cut Tape

35 In stock Need more?

35 available for 3 - 4 business days delivery

HK$85.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$85.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --