You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTH08T220WAZ

Non Isolated POL DC/DC Converter, 88 W, 690 mV, 5.5 V, 16 A, Adjustable

TEXAS INSTRUMENTS PTH08T220WAZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH08T220WAZ
Order Code:
3009733

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
88W

:
690mV

:
5.5V

:
16A

:
Adjustable

:
POLA, Surface Mount DIP

:
4.5V

:
14V

:
9.09mm

:
22.1mm

:
18.93mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The PTH08T220WAZ is a 1-output 88W surface-mount non-isolated adjust Power Module with TurboTrans™. This module represents the 2nd generation of the popular PTH series power modules and include a reduced footprint and improved features. Operating from an input voltage range of 4.5 to 14V, the PTH08T220W requires a single resistor to set the output voltage to any value over the range, 0.69 to 5.5V. The wide input voltage range makes the PTH08T220W particularly suitable for advanced computing and server applications that utilize a loosely regulated 8 to 12V intermediate distribution bus. Additionally, the wide input voltage range increases design flexibility by supporting operation with tightly regulated 5, 8 or 12V intermediate bus architectures. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults. A differential remote sense ensures tight load regulation.
  • Output overcurrent protection (non-latching, auto-reset)
  • Pre-bias start-up
  • ON/OFF inhibit
  • Differential output voltage remote sense
  • Adjustable under-voltage lockout
  • POLA™ compatible
  • Designed to meet ultra-fast transient
  • Requirements up to 300A/µs
  • SmartSync technology
  • Auto-Track sequencing
  • High-performance, wide-output
  • ±1.5% Total output voltage variation
  • Efficiencies up to 96%

Applications

Power Management

Best Seller

50 In stock Need more?

50 available for 3 - 4 business days delivery

HK$223.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$223.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --