You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTH08T240WAD
Non Isolated POL DC/DC Converter, 55 W, 690 mV, 5.5 V, 10 A, Adjustable
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- PTH08T240WAD
- Order Code:
- 3009734
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 55W
- :
- 690mV
- :
- 5.5V
- :
- 10A
- :
- Adjustable
- :
- POLA, DIP
- :
- 4.5V
- :
- 14V
- :
- 8.5mm
- :
- 22.1mm
- :
- 15.75mm
- :
- -
Technical Docs (0)
Product Overview
- Wide-output voltage adjust (0.69 to 5.5V)
- ±1.5% Total output voltage variation
- Efficiencies up to 96%
- Output overcurrent protection (non-latching, auto-reset)
- Pre-bias start-up
- ON/OFF inhibit
- Differential output voltage remote sense
- Adjustable under-voltage lockout
- Auto-Track sequencing
- Point-of-Load Alliance (POLA) compatible
- Designed to meet ultra-fast transient
- Requirements up to 300A/µs
- SmartSync technology
Applications
Power Management, Signal Processing
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each