You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTN78000AAH

Non Isolated POL DC/DC Converter, 9 W, -15 V, -3 V, 1.5 A, Adjustable

TEXAS INSTRUMENTS PTN78000AAH
TEXAS INSTRUMENTS PTN78000AAH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTN78000AAH
Order Code:
3125159

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9W

:
-15V

:
-3V

:
1.5A

:
Adjustable

:
DIP

:
7V

:
28.7V

:
8.5mm

:
18.92mm

:
12.57mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The PTN78000AAH is a 9W Non-isolated Adjustable Buck-Boost Switching Regulator with wide output voltage and wide input voltage range. It is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. This provides high efficiency and output voltage is set using a single external resistor. This module is suited to a wide variety of general-purpose applications.
  • High efficiency up to 84%
  • Output current limit
  • Over-temperature shutdown
  • -40 to +85°C Operating temperature range

Applications

Power Management

258 In stock Need more?

258 available for 3 - 4 business days delivery

HK$159.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$159.14