You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTN78000WAH
Non Isolated POL DC/DC Converter, 22.5 W, 2.5 V, 12.6 V, 1.5 A, Adjustable
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- PTN78000WAH
- Order Code:
- 3125162
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22.5W
- :
- 2.5V
- :
- 12.6V
- :
- 1.5A
- :
- Adjustable
- :
- DIP
- :
- 7V
- :
- 36V
- :
- 8.5mm
- :
- 18.92mm
- :
- 12.57mm
- :
- -
Technical Docs (0)
Product Overview
- Input voltage range from 7V to 36V
- Output voltage range from 2.5V to 12.6V
- High efficiency up to 95%
- On/Off inhibit
- Undervoltage lockout
- Output current limit
- Overtemperature shutdown
- Operating temperature range form -40°C to 85°C
Applications
Industrial, Power Management, Test & Measurement, Medical, Automation & Process Control, Avionics
Warnings
2,336 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each