You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RDK-S2E - 

Reference Design Kit, Stellaris® Serial-to-Ethernet Module

RDK-S2E - Reference Design Kit, Stellaris® Serial-to-Ethernet Module
RDK-S2E - Reference Design Kit, Stellaris® Serial-to-Ethernet Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RDK-S2E
Order Code:
1627315

Product Overview

The RDK-S2E is a Stellaris serial to Ethernet reference design kit offers a complete, open tool and ready to implement solution designed to add web connectivity to any serial device. Included in the RDK-S2E is the tiny footprint luminary micro Stellaris serial to Ethernet module (MDL-S2E). The most common application for the MDL-S2E is for augmenting legacy products that only contain a serial port for a configuration or control interface. In addition, newer computers, especially laptop computers, do not necessarily have serial ports and a serial connection is limited by cable length (typically 10m). Simply installing a Stellaris serial to Ethernet module into the legacy serial device provides many benefits including no major board redesign or software changes, easy sharing on a network other than Ethernet, tiny form factor for unobtrusive implementation and 10meter maximum cable length for serial connections is no longer a limitation.
  • 10/100Mbit Ethernet port
  • Auto MDI/MDIX cross over correction
  • Traffic and link indicators serial ports
  • UART ports include RTS/CTS for flow control, UART0 has RS232 levels, UART1 has CMOS/TTL levels
  • IP configuration with static IP address or DHCP
  • Telnet client for Ethernet based serial port extender
  • Module supports 5V and 3.3V supplies
  • Multiple mounting options
  • JTAG port pads for factory programming
  • JTAG port pads for factory programming

Applications

Communications & Networking

Contents

Stellaris Serial-to-Ethernet Module (MDL-S2E) RS-232 adaptor board, Retractable Ethernet cable, DB9 serial cable, USB cable, Reference Design Kit CD containing a Quickstart Guide, User's Manual, Software Reference Manual, Board Data Sheet, source code, BOM, schematics and Gerber files.

Product Information

:
Texas Instruments
:
MDL-S2E
:
Microcontroller
:
Serial to Ethernet Module
:
ARM
:
Cortex-M3
:
Stellaris
:
Serial-to-Ethernet Module, Retractable Ethernet Cable, DB9 Serial Cable, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$1,083.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,083.93