You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RDK-STEPPER

Reference Design Kit, Stellaris® Stepper Motor

RDK-STEPPER - Reference Design Kit, Stellaris® Stepper Motor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RDK-STEPPER
Order Code:
1494155

Product Overview

The RDK-STEPPER is a Stellaris Stepper Motor Control Reference Design Kit that contains all the necessary hardware and software for user to design, develop and to integrate stepper motor applications. RDK-STEPPER combines strength and flexibility of Stellaris microcontrollers with Fairchild Semiconductor's gate drivers and MOSFETs to create an advanced stepper motor control design that has been carefully engineered for performance, cost and flexibility. Stepper RDK contains Stellaris LM3S617 microcontroller designed for motion control applications, a Fairchild Semiconductor power stage consisting of FAN73832 HVIC Driver and FDMS3672 MOSFET, a NEMA23 stepper motor, a graphical control program for Windows cables, source code and documentation. The Stepper RDK takes advantage of the integrated features of the Stellaris MCU and the processing power of the Cortex-M3 core to implement software based chopper control without the need for an external step controller or comparator circuits.
  • Software based chopper control to operate high torque steppers at high step rates
  • Controls stepper motors up to 80V at 3A
  • Supports NEMA17, NEMA23 and NEMA34 type stepper motors
  • High step rates up to 10,000 steps/sec
  • Programmable holding current
  • Virtual COM port through integrated USB
  • Supports for external debugger through standard 20 pin ARM header
  • Easy power and motor connection using pluggable terminal blocks
  • Bootloader for firmware upgrades over serial port

Applications

Motor Drive & Control, Portable Devices, Industrial, Automation & Process Control

Contents

Main control circuit board, NEMA23 stepper motor, 24V wall power supply, USB cable, Graphical control program for Windows on CD, Reference Design Kit CD containing a Quickstart Guide, User's Manual, Software Reference Manual, Board Data Sheet, source code, BOM, schematics and Gerber files.

Product Information


:
Texas Instruments

:
LM3S617

:
Power Management - Motor Control

:
Stepper Motor

:
ARM

:
Cortex-M3

:
Stellaris

:
Main Control Circuit Board, NEMA23 Stepper Motor, 24V Wall Power Supply, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

HK$1,663.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,663.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.