You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REF6030IDGKT
Voltage Reference Series - Fixed, 3V reference, 5ppm/°C, VSSOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- REF6030IDGKT
- Order Code:
- 2673355
- Product Range
- REF60xx Series
Product Range Selector (REF60xx Series)
See all from this product rangeProduct Overview
- Excellent temperature drift performance of 5ppm/°C (maximum) from -40°C to +125°C
- Output voltage of 3V and dropout voltage of 50mV at IL = 0mA & 600mV at IL = 4mA
- Supply input voltage (IOUT = 0mA) from 3.25V to 5.5V and output current drive of ±4mA
- Verified to drive REF pin of ADS88xx family of SAR ADCs and ADS127xx family of Wideband ΔΣADCs
- Low supply current of 820µA and low shutdown current of 1µA
- High initial accuracy of ±0.05% and very low noise and distortion
- Extremely low noise of 5µVrms with 47µF capacitor (total noise) & 3µVPP/V (1/f noise (0.1 to 10Hz))
- Programmable short circuit current, output impedance of 50mohm at f = DC to 200KHz, CL= 47µF
- Integrated ADC drive buffer, low output impedance is less than 50mohm (0-200KHz)
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Series - Fixed
- :
- REF60xx Series
- :
- 3V
- :
- 0.05%
- :
- 5ppm/°C
- :
- VSSOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/03/22
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$61.71 | |
10+ | HK$55.71 | |
25+ | HK$53.13 | |
100+ | HK$44.06 |
Pricing is unavailable. Please contact customer services.