You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65HVD231D .

CAN Bus, CAN, 1, 1, 3 V, 3.6 V, SOIC

SN65HVD231D . - CAN Bus, CAN, 1, 1, 3 V, 3.6 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD231D .
Order Code:
1106059

Product Overview

The SN65HVD231D is a Controller Area Network (CAN) Transceiver, compatible to the specifications of the ISO 11898-2 high speed CAN physical layer standard (transceiver). Designed for data rates up to 1Mbps and include many protection features providing device and CAN network robustness. The SN65HVD231D transceiver is designed for use with the Texas Instruments 3.3VµPs, MCUs and DSPs with CAN controllers or with equivalent protocol controller devices. The devices are intended for use in applications employing the CAN serial communication physical layer in accordance with the ISO 11898 standard. Designed for operation in especially harsh environments, these devices feature cross wire protection, loss of ground and overvoltage protection, over-temperature protection, as well as wide common mode range of operation.
  • Operates with a single 3.3V supply
  • Compatible with ISO 11898-2 standard
  • Low power replacement for PCA82C250 footprint
  • Bus-pin ESD protection exceeds ±16kV HBM
  • High input impedance allows for up to 120 nodes on a bus
  • Designed for data rates up to 1Mbps
  • Thermal shutdown protection
  • Open circuit fail-safe design
  • Glitch-free power-up and power down protection for hot plugging applications
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Robotics, Building Automation, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN

:
1

:
1

:
3V

:
3.6V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for SN65HVD231D .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ HK$24.83   10+ HK$22.33   25+ HK$21.07   100+ HK$16.86   250+ HK$14.76   500+ HK$14.34   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

119 In stock

118 available for 1 - 2 business days delivery
1 available for 4 - 5 business days delivery

Available until stock is exhausted

HK$24.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$24.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$21.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$20.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$16.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$14.46
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$14.05
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$11.15
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$10.74
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$10.61