You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HC253D

Data Selector / Multiplexer, 3-State Outputs, HC Family, 2 Channels, 4:1, 2 V to 6 V, SOIC-16

TEXAS INSTRUMENTS SN74HC253D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC253D
Order Code:
3121097

Product Overview

The SN74HC253D is a 4-line to 1-line dual Data Selector/Multiplexer with 3-state outputs. It contains inverters and drivers to supply full binary decoding data selection to the AND-OR gates. Separate output-control inputs are provided for each of the two 4-line sections. The 3-state outputs can interface with and drive data lines of bus-organized systems. With all but one of the common outputs disabled (in the high-impedance state), the low impedance of the single enabled output drives the bus line to a high or low logic level. Each output has its own OE\ input. The outputs are disabled when their respective OE\ is high.
  • High-current inverting outputs drive up To 15 LSTTL loads
  • Typical tpd = 9ns
  • Permit multiplexing from n lines to one line
  • Perform parallel-to-serial conversion
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • 80µA Maximum low power consumption
  • 3-state Version of HC153
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC253

:
Data Selector / Multiplexer

:
2Channels

:
4:1

:
2V

:
6V

:
SOIC

:
16Pins

:
74HC

:
74253

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

317 In stock Need more?

317 available for 3 - 4 business days delivery

HK$5.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5.67
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$4.83
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$4.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$4.41