You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G11DCKR .

Logic IC, AND Gate, Single, 3 Inputs, 6 Pins, SC-70, 74LVC1G11

TEXAS INSTRUMENTS SN74LVC1G11DCKR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G11DCKR .
Order Code:
1902173
Product Range
74LVC1G11

Product Range Selector (74LVC1G11)

See all from this product range

Product Overview

The SN74LVC1G11DCKR is a single 3-input positive-AND Gate. The device performs the Boolean function Y = A • B • C or Y = (A\ + B\ + C\)\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • Inputs accept voltages to 5.5V
  • 10µA Maximum ICC low power consumption
  • 4.1ns Maximum propagation delay (tPD)
  • Ioff supports partial-power-down mode operation
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND Gate

:
Single

:
3

:
6Pins

:
SC-70

:
74LVC1G11

:
74LVC

:
1.65V

:
5.5V

:
Without Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

HK$3.68

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$2.74
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$2.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$1.28
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$1.03
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.786
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange