You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC1G123DCUT
Monostable Multivibrator, 74LVC1G123, 8 ns, 32 mA, 1.65 V to 5.5 V, VSSOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G123DCUT
- Order Code:
- 3120809
Product Overview
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Maximum TPD of 8ns at 3.3V
- Supports mixed-mode voltage operation on all ports
- Supports down translation to VCC
- Schmitt-trigger circuitry on A and B inputs for slow input transition rates
- Edge triggered from active-high or active-low gated logic inputs
- Retriggerable for very long output pulses, up to 100% duty cycle
- Overriding clear terminates output pulse
- Glitch-free power-up reset on outputs
- Ioff supports live insertion, partial power-down mode operation and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Audio, Imaging, Video & Vision, Signal Processing, Portable Devices, Consumer Electronics, Power Management, Communications & Networking, Computers & Computer Peripherals, Wireless
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74LVC1G123
- :
- Retriggerable Monostable
- :
- 32mA
- :
- 1.65V
- :
- 5.5V
- :
- VSSOP
- :
- 8Pins
- :
- 8ns
- :
- 74LVC
- :
- 741G123
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
8,590 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$7.76 | |
10+ | HK$6.94 | |
25+ | HK$6.79 |
Pricing is unavailable. Please contact customer services.