You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G125DCKT .

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS SN74LVC1G125DCKT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G125DCKT .
Order Code:
1470733

Product Overview

The SN74LVC1G125DCKT is a single Bus Buffer Gate with 3-state outputs. The output is disabled when the output-enable (OE) input is high. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The device contains one buffer gate device with output enable control and performs the Boolean function Y = A. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Provides down translation to VCC
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Inputs accept voltages to 5.5V
  • 3.7ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Communications & Networking, Automation & Process Control, Aerospace, Defence, Military, Motor Drive & Control, Signal Processing, Imaging, Video & Vision, Computers & Computer Peripherals, RF Communications, Multimedia

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVC1G125

:
SOP

:
5Pins

:
1.65V

:
5.5V

:
74LVC

:
741G125

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1470733RL Check stock

286 In stock

286 available for 4 - 5 business days delivery

Available until stock is exhausted

HK$6.23

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$5.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$5.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$4.19
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
1 (Cut Tape 1470733) x 6.23 = HK$6.23
Total Price: HK$6.23
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange