You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC1G132DBVT .
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 74LVC1G132
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G132DBVT .
- Order Code:
- 1741243
- Product Range
- 74LVC1G132
Product Range Selector (74LVC1G132)
See all from this product rangeAlternatives for SN74LVC1G132DBVT .
Product Overview
- 5.3ns at 3.3V Maximum TPD
- Low power consumption
- IOFF supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NAND Gate
- :
- Single
- :
- 2
- :
- 5Pins
- :
- SOT-23
- :
- 74LVC1G132
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- With Schmitt Trigger Input
- :
- 32mA
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | HK$6.48 | |
25+ | HK$6.09 | |
100+ | HK$4.97 |
Pricing is unavailable. Please contact customer services.