You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G132DCKR

Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SC-70, 74LVC1G132

TEXAS INSTRUMENTS SN74LVC1G132DCKR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G132DCKR
Order Code:
3120608
Product Range
74LVC1G132

Product Range Selector (74LVC1G132)

See all from this product range

Product Overview

The SN74LVC1G132DCKR is a single 2-input NAND Gate with Schmitt-trigger Input designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic. Because of Schmitt action, this device has different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device can be triggered from the slowest of input ramps and still give clean jitter-free output signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 3.6ns at 3.3V
  • 10µA Maximum ICC low power consumption
  • ±24mA Output drive at 3.3V
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NAND Gate

:
Single

:
2

:
5Pins

:
SC-70

:
74LVC1G132

:
74LVC

:
1.65V

:
5.5V

:
With Schmitt Trigger Input

:
-

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

1,043 In stock Need more?

1,043 available for 3 - 4 business days delivery

HK$4.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$3.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$2.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$1.74
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$1.44
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$1.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange