You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G139DCUT

Decoder, LVC Family, 4 Output, 32 mA, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS SN74LVC1G139DCUT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G139DCUT
Order Code:
3119942

Product Overview

The SN74LVC1G139DCUT is a 2-to-4 Decoder designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, this decoder can be used to minimize the effects of system decoding. When used with high-speed memories using a fast enable circuit, the delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoder is negligible. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Supports down translation to VCC
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 10µA Maximum low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVC1G139

:
2-to-4 Line Decoder

:
4Outputs

:
VSSOP

:
8Pins

:
1.65V

:
5.5V

:
74LVC

:
741G139

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

1,364 In stock Need more?

1,364 available for 3 - 4 business days delivery

HK$7.76

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$7.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$6.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$6.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange