You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC1G14DBVR .
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 74LVC1G14
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G14DBVR .
- Order Code:
- 1470878
- Product Range
- 74LVC1G14
Product Range Selector (74LVC1G14)
See all from this product rangeAlternatives for SN74LVC1G14DBVR .
Product Overview
- Latch up performance exceeds 100mA Per JESD 78, Class II
- Supports 5V VCC operation
- ±24mA output drive at 3.3V
- Ioff supports live insertion, partial power down mode, and back drive protection
Applications
Audio, Automation & Process Control, Automotive, Consumer Electronics, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverter
- :
- Single
- :
- 1
- :
- 5Pins
- :
- SOT-23
- :
- 74LVC1G14
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- With Schmitt Trigger Input
- :
- 32mA
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$2.48 | |
10+ | HK$2.03 | |
25+ | HK$1.70 | |
100+ | HK$1.07 | |
250+ | HK$0.826 | |
500+ | HK$0.705 | |
1000+ | HK$0.509 |
Pricing is unavailable. Please contact customer services.