You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G14DBVR

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 74LVC1G14

TEXAS INSTRUMENTS SN74LVC1G14DBVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G14DBVR
Order Code:
3116229
Product Range
74LVC1G14

Product Range Selector (74LVC1G14)

See all from this product range

Product Overview

The SN74LVC1G14DBVR device contains one inverter and performs the Boolean function Y = A. The device functions as an independent inverter, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. NanoStar™ and NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Latch up performance exceeds 100mA Per JESD 78, Class II
  • Supports 5V VCC operation
  • ±24mA output drive at 3.3V
  • Ioff supports live insertion, partial power down mode, and back drive protection
  • Vacuum Caps
  • Embossed Tape Packaging

Applications

Audio, Automation & Process Control, Automotive, Consumer Electronics, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Single

:
1

:
5Pins

:
SOT-23

:
74LVC1G14

:
74LVC

:
1.65V

:
5.5V

:
With Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3120610 Check stock

Available for back order

More stock available to supplier lead times which is approximately 22/02/21

Notify me when back in stock

HK$0.642

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ HK$0.642
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Re-reel 3120610) x 0.629 = HK$1,887.00
Total Price: HK$1,887.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3120610
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange