You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC1G14DCKR .
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-70, 74LVC1G14
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G14DCKR .
- Order Code:
- 1236329
- Product Range
- 74LVC1G14
Product Range Selector (74LVC1G14)
See all from this product rangeAlternatives for SN74LVC1G14DCKR .
Product Overview
- Supports 5V VCC Operation
- Input Accepts Voltage to 5.5V
- 4.6ns at 3.3V Propagation Delay Time
- Low-power Consumption, 10µA Maximum ICC
- ±24mA Output Drive at 3.3V
- Ioff Supports Partial-power-down Mode Operation
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- Green Product, No Sb/Br
Applications
Signal Processing, Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Audio, Portable Devices, Power Management, Communications & Networking, Wireless
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverter
- :
- Single
- :
- 1
- :
- 5Pins
- :
- SC-70
- :
- 74LVC1G14
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- With Schmitt Trigger Input
- :
- 32mA
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$2.22 | |
10+ | HK$1.84 | |
25+ | HK$1.55 | |
100+ | HK$0.974 | |
250+ | HK$0.751 | |
500+ | HK$0.64 | |
1000+ | HK$0.509 |
Pricing is unavailable. Please contact customer services.