You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC1G14DCKR
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-70, 74LVC1G14
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G14DCKR
- Order Code:
- 3120613
- Product Range
- 74LVC1G14
Product Range Selector (74LVC1G14)
See all from this product rangeProduct Overview
- Supports 5V VCC Operation
- Input Accepts Voltage to 5.5V
- 4.6ns at 3.3V Propagation Delay Time
- Low-power Consumption, 10µA Maximum ICC
- ±24mA Output Drive at 3.3V
- Ioff Supports Partial-power-down Mode Operation
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- Green Product, No Sb/Br
Applications
Signal Processing, Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Audio, Portable Devices, Power Management, Communications & Networking, Wireless
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverter
- :
- Single
- :
- 1
- :
- 5Pins
- :
- SC-70
- :
- 74LVC1G14
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- With Schmitt Trigger Input
- :
- 32mA
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
19,807 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8,250 more will be available on 11/03/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/04/21
19,801 available for 3 - 4 business days delivery
6 SG Stock: Order before 4:30pm (Mon – Fri. Excluding National Holidays)
19,801 UK Stock: Order before 7:35pm Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$2.22 | |
10+ | HK$1.84 | |
25+ | HK$1.55 | |
100+ | HK$0.974 | |
250+ | HK$0.751 | |
500+ | HK$0.64 | |
1000+ | HK$0.589 |
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
3000+ | HK$0.589 |
Pricing is unavailable. Please contact customer services.