You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC1G14DRLR
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-553, 74LVC1G14
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G14DRLR
- Order Code:
- 3006614
- Product Range
- 74LVC1G14
Product Range Selector (74LVC1G14)
See all from this product rangeProduct Overview
- ±24mA Output drive at 3.3V
- 10µA Maximum ICC low power consumption
- Inputs accept voltages to 5.5V
- Maximum tpd of 4.6ns at 3.3V
- Ioff supports partial-power-down mode operation
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverter
- :
- Single
- :
- 1
- :
- 5Pins
- :
- SOT-553
- :
- 74LVC1G14
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- With Schmitt Trigger Input
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
8,850 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | HK$2.61 | |
25+ | HK$2.35 | |
100+ | HK$1.63 | |
250+ | HK$1.44 |
Pricing is unavailable. Please contact customer services.