You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G17DBVR

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G17DBVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G17DBVR
Order Code:
3116231

Product Overview

The SN74LVC1G17DBVR is a single Schmitt-trigger Buffer designed for 1.65 to 5.5V VCC operation. The device contains one buffer and performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
  • Supports 5V VCC operation
  • Input accepts voltage to 5.5V
  • 4.6ns at 3.3V Maximum propagation delay time
  • Low-power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Signal Processing, Audio, Consumer Electronics, Power Management, Imaging, Video & Vision, Communications & Networking, Wireless

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Schmitt Trigger

:
74LVC1G17

:
SOT-23

:
5Pins

:
1.65V

:
5.5V

:
74LVC

:
741G17

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3119606 Check stock

21,000 In stock Need more?

21,000 available for 3 - 4 business days delivery

HK$0.642

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ HK$0.642
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Re-reel 3119606) x 0.642 = HK$1,926.00
Total Price: HK$1,926.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3119606
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange