You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC1G17MDCKREP
Buffer, 74LVC1G17, 1.65 V to 6.5 V, SC-70-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G17MDCKREP
- Order Code:
- 2496617
Alternatives for SN74LVC1G17MDCKREP
Product Overview
- Controlled baseline - One assembly/test site, one fabrication site
- Enhanced diminishing manufacturing sources (DMS) support
- IOFF Supports partial power down mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- 4.6ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Signal Processing, RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Schmitt Trigger
- :
- 74LVC1G17
- :
- SC-70
- :
- 5Pins
- :
- 1.65V
- :
- 6.5V
- :
- 74LVC
- :
- 741G17
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$14.17 | |
10+ | HK$12.74 | |
25+ | HK$12.02 | |
100+ | HK$10.24 | |
250+ | HK$9.62 | |
500+ | HK$8.41 | |
1000+ | HK$6.97 |
Pricing is unavailable. Please contact customer services.