You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC1G17QDBVRQ1 .
Buffer, 74LVC1G17, 1.65 V to 5.5 V, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G17QDBVRQ1 .
- Order Code:
- 2463773
Product Overview
- IOFF Supports partial power down mode operation
- Inputs accept voltages to 5.5V
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Schmitt Trigger
- :
- 74LVC1G17
- :
- SOT-23
- :
- 5Pins
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 741G17
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$3.05 | |
10+ | HK$2.46 | |
25+ | HK$2.26 | |
100+ | HK$1.68 | |
250+ | HK$1.52 | |
500+ | HK$1.26 | |
1000+ | HK$0.94 |
Pricing is unavailable. Please contact customer services.