You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G18DCKR .

Demultiplexer, LVC Family, 1 Channels, 1:2, 1.65 V to 5.5 V, SC-70-6

TEXAS INSTRUMENTS SN74LVC1G18DCKR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G18DCKR .
Order Code:
2334935

Alternatives for SN74LVC1G18DCKR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The SN74LVC1G18DCKR is a 1-of-2 Non-inverting Demultiplexer with 3-state deselected output. It is designed for 1.65 to 5.5V VCC operation. This device buffers the data on input A and passes it to either output Y0 or Y1, depending on whether the state of the select (S) input is low or high, respectively. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Maximum tpd of 3.4ns at 3.3V
  • Typical VOLP (output ground bounce) <0.8V at VCC = 3.3V, TA = 25°C
  • 10µA Maximum low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

HK$3.08

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$2.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$2.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$1.54
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$1.27
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.953
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange