You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G19DBVR

Decoder / Demultiplexer, LVC Family, 1 Channels, 1:2, 1.65 V to 5.5 V, SOT-23-6

TEXAS INSTRUMENTS SN74LVC1G19DBVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G19DBVR
Order Code:
3121120

Product Overview

The SN74LVC1G19DBVR is a 1-of-2 Decoder/Demultiplexer designed for 1.65 to 5.5V VCC operation. When E\ input is high, the decoder will be disabled and both outputs will be high. When E\ input is low, the A input selects which output will be low. This device is fully specified for partial-power-down applications using Ioff.
  • Supports down translation to VCC
  • Maximum tpd of 4ns at 3.3V
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD, 78 class II
  • 10µA Maximum low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Decoder / Demultiplexer

:
1Channels

:
1:2

:
1.65V

:
5.5V

:
SOT-23

:
6Pins

:
74LVC

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

2,865 In stock Need more?

2,865 available for 3 - 4 business days delivery

HK$3.14

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$2.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$1.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange