You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G3157DCKR

Analogue Switch, 1 Channels, SPDT, 15 ohm, 1.65V to 5.5V, SC-70, 6 Pins

TEXAS INSTRUMENTS SN74LVC1G3157DCKR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G3157DCKR
Order Code:
3118252
Product Range
74LVC Series

Product Range Selector (74LVC Series)

See all from this product range

Product Overview

The SN74LVC1G3157DCKR is a single-pole double-throw (SPDT) analogue switch IC, designed for 1.65 to 5.5V VCC operation. This device can handle both analogue and digital signals. This device permits signals with amplitudes of up to VCC (peak) to be transmitted in either direction.
  • Useful for Both Analogue and Digital Applications
  • Specified Break-before-make Switching
  • Rail-to-Rail Signal Handling
  • Operating Frequency Up to 300MHz
  • High Degree of Linearity
  • High Speed, Typically 0.5ns (VCC = 3V, CL = 50pF)
  • Low ON-state Resistance, Typically ≠6R (VCC = 4.5V)
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Communications & Networking, Audio, Signal Processing

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
SPDT

:
15ohm

:
1.65V to 5.5V

:
SC-70

:
6Pins

:
-40°C

:
85°C

:
74LVC Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller
Packaging type Re-reel
  Additional packaging options available
Reel in 6000/reel:3116234 Check stock

33,184 In stock Need more?

33,184 available for 3 - 4 business days delivery

HK$3.16

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$2.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$2.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$1.06
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$0.897
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.785
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 6000/reel: 3116234

 

 
Verificar localização do estoque (importante)
 
 

 

More stock available week commencing 22/03/21

 

 
Quantity List Price Your Price
3000+ HK$0.785
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.