You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC1G3208DCKR .
Logic IC, AND / OR Gate, Single, 3 Inputs, 6 Pins, SC-70, 74LVC1G3208
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G3208DCKR .
- Order Code:
- 2769358
- Product Range
- 74LVC1G3208
Product Range Selector (74LVC1G3208)
See all from this product rangeAlternatives for SN74LVC1G3208DCKR .
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AND / OR Gate
- :
- Single
- :
- 3
- :
- 6Pins
- :
- SC-70
- :
- 74LVC1G3208
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$2.99 | |
10+ | HK$2.41 | |
25+ | HK$2.21 | |
100+ | HK$1.65 | |
250+ | HK$1.49 | |
500+ | HK$1.23 | |
1000+ | HK$0.922 |
Pricing is unavailable. Please contact customer services.