You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G3208DCKT

Logic IC, AND / OR Gate, Single, 3 Inputs, 6 Pins, SC-70, 74LVC1G3208

TEXAS INSTRUMENTS SN74LVC1G3208DCKT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G3208DCKT
Order Code:
1741236
Product Range
74LVC1G3208

Product Range Selector (74LVC1G3208)

See all from this product range

Product Overview

The SN74LVC1G3208DCKT is a single 3-input Positive OR-AND Gate. It performs the Boolean function Y = (A + B) • C in positive logic. By tying one input to GND or VCC, the SN74LVC1G3208 device offers two more functions. When C is tied to VCC, this device performs as a 2-input OR gate (Y = A + B). When A is tied to GND, the device works as a 2-input AND gate (Y = B • C). This device also works as a 2-input AND gate when B is tied to GND (Y = A • C). This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • 10µA Maximum ICC low power consumption
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 5ns at 3.3V
  • Ioff supports live insertion, partial power down mode and back drive protection
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND / OR Gate

:
Single

:
3

:
6Pins

:
SC-70

:
74LVC1G3208

:
74LVC

:
1.65V

:
5.5V

:
Without Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1741236RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 22/03/21

Notify me when back in stock

HK$7.17

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$7.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$6.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$5.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$4.84
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
1 (Cut Tape 1741236) x 7.17 = HK$7.17
Total Price: HK$7.17
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange