You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC1G32DCKT
Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SC-70, 74LVC1G32
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G32DCKT
- Order Code:
- 3006618
- Product Range
- 74LVC1G32
Product Range Selector (74LVC1G32)
See all from this product rangeProduct Overview
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Supports down translation to VCC
- Maximum tpd of 3.6ns at 3.3V
- 10µA Maximum ICC low power consumption
- ±24mA Output drive at 3.3V
- Ioff supports live insertion
- Partial-power-down mode
- Back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Consumer Electronics, Embedded Design & Development, Wireless, Motor Drive & Control, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- OR Gate
- :
- Single
- :
- 2
- :
- 5Pins
- :
- SC-70
- :
- 74LVC1G32
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 32mA
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 22/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$6.53 | |
10+ | HK$5.75 | |
25+ | HK$5.40 | |
100+ | HK$5.04 |
Pricing is unavailable. Please contact customer services.