You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC1G34DCKT
Buffer, 74LVC1G34, 1.65 V to 5.5 V, SC-70-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G34DCKT
- Order Code:
- 3119617
Product Overview
- Allows down voltage translation
- Provides down translation to VCC
- IOFF Supports live insertion, partial-power-down mode and back drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- 3.5ns at 3.3V Propagation delay (tpd)
- 1µA ICC Low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Signal Processing, Audio, Portable Devices, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Wireless, RF Communications, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- 74LVC1G34
- :
- SC-70
- :
- 5Pins
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 741G34
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
377 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
373 available for 3 - 4 business days delivery
4 SG Stock: Order before 4:30pm (Mon – Fri. Excluding National Holidays)
373 UK Stock: Order before 7:35pm Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$7.49 | |
10+ | HK$6.61 | |
25+ | HK$6.21 | |
100+ | HK$5.79 |
Pricing is unavailable. Please contact customer services.