You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G57DCKR .

Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOP, 74LVC1G57

TEXAS INSTRUMENTS SN74LVC1G57DCKR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G57DCKR .
Order Code:
1470833
Product Range
74LVC1G57

Product Range Selector (74LVC1G57)

See all from this product range

Alternatives for SN74LVC1G57DCKR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The SN74LVC1G57DCKR is a configurable Multiple-Function Gate. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions AND or, NAND, NOR, XNOR, inverter and non-inverter. All inputs can be connected to VCC or GND. This device functions as an independent gate, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • 10µA Maximum ICC low power consumption
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 6.3ns at 3.3V
  • Ioff supports live insertion, partial power down mode and back drive protection
  • Supports down translation to VCC
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Configurable Multiple Function Gate

:
Single

:
3

:
6Pins

:
SOP

:
74LVC1G57

:
74LVC

:
1.65V

:
5.5V

:
With Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

HK$4.02

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$3.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$2.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$1.71
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$1.41
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$1.13
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.865