You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC1G58DCKR .
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOP, 74LVC1G58
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G58DCKR .
- Order Code:
- 1470834
- Product Range
- 74LVC1G58
Product Range Selector (74LVC1G58)
See all from this product rangeProduct Overview
- ±24mA Output drive at 3.3V
- 10µA Maximum ICC low power consumption
- Inputs accept voltages to 5.5V
- Maximum tpd of 6.3ns at 3.3V
- Ioff supports live insertion, partial power down mode and back drive protection
- Supports down translation to VCC
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Configurable Multiple Function Gate
- :
- Single
- :
- 3
- :
- 6Pins
- :
- SOP
- :
- 74LVC1G58
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- With Schmitt Trigger Input
- :
- 32mA
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
1,080 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$4.02 | |
10+ | HK$3.01 | |
25+ | HK$2.64 | |
100+ | HK$1.71 | |
250+ | HK$1.41 | |
500+ | HK$1.13 | |
1000+ | HK$0.865 |
Pricing is unavailable. Please contact customer services.