You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G66DBVT

Analogue Switch, 1 Channels, SPST, 10 ohm, 1.65V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS SN74LVC1G66DBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G66DBVT
Order Code:
1470912

Alternatives for SN74LVC1G66DBVT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74LVC1G66DBVT is a single-pole single-throw (SPST) Analog Switch designed for 1.65 to 5.5V VCC operation. This device can handle analog and digital signals. The device permits bidirectional transmission of signals with amplitudes of up to 5.5V (peak). NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.
  • High on-off output voltage ratio
  • High degree of linearity
  • ESD protection exceeds JESD 22
  • Low on-state resistance
  • Green product and no Sb/Br

Applications

Industrial

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
SPST

:
10ohm

:
1.65V to 5.5V

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1470912RL Check stock

No Longer Stocked

HK$6.75

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$5.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$5.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$4.53
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
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange