You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC1G74DCUR
Flip-Flop, 74LVC1G74, D, 6.1 ns, 200 MHz, 32 mA, VSSOP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G74DCUR
- Order Code:
- 3006407
Product Overview
- Supports down translation to VCC
- ±24mA Output drive at 3.3V
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Communications & Networking, Motor Drive & Control, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74LVC1G74
- :
- D
- :
- 6.1ns
- :
- 200MHz
- :
- 32mA
- :
- VSSOP
- :
- 8Pins
- :
- Positive Edge
- :
- CMOS
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 741G74
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
558 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/06/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | HK$3.96 | |
25+ | HK$3.69 | |
100+ | HK$3.54 |
Pricing is unavailable. Please contact customer services.