You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G79DBVR .

Flip-Flop, Non Inverted, Positive Edge, 74LVC1G79, D, 3.8 ns, 160 MHz, 32 mA, SOT-23

TEXAS INSTRUMENTS SN74LVC1G79DBVR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G79DBVR .
Order Code:
2342442

Alternatives for SN74LVC1G79DBVR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74LVC1G79DBVR is a single positive-edge-triggered D-type Flip-flop is designed for 1.65 to 5.5V VCC operation. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the level at the output. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Supports down translation to VCC
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVC1G79

:
D

:
3.8ns

:
160MHz

:
32mA

:
SOT-23

:
5Pins

:
Positive Edge

:
Non Inverted

:
1.65V

:
5.5V

:
74LVC

:
741G79

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2342442RL Check stock

No Longer Stocked

HK$3.59

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$2.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$2.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$1.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$0.999
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.766
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
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange