You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SN74LVC245ADWR - 

Transceiver, 74LVC245, 1.65 V to 3.6 V, SOIC-20

SN74LVC245ADWR - Transceiver, 74LVC245, 1.65 V to 3.6 V, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC245ADWR
Order Code:
1102983

Product Overview

The SN74LVC245ADWR is an Octal Bus Transceiver IC, designed for 1.65 to 3.6V VCC operation. The device is designed for asynchronous communication between data buses.
  • Input Accepts Voltage to 5.5V
  • 6.3ns at 3.3V Maximum Propagation Delay Time
  • <0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (Output Ground Bounce)
  • >2V at VCC = 3.3V, TA = 25°C Typical VOHV (Output VOH Undershoot)
  • Ioff Supports Live Insertion, Partial-Power-down Mode and Back-drive protection
  • Supports Mixed-mode Signal Operation on All Ports (5V Input/Output Voltage with 3.3V VCC)
  • Latch-up Performance Exceeds 250mA per JESD 17
  • Green Product, No Sb/Br

Applications

Communications & Networking, Consumer Electronics, Motor Drive & Control, Signal Processing

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Transceiver, Non Inverting
:
74LVC245
:
SOIC
:
20Pins
:
1.65V
:
3.6V
:
74LVC
:
74245
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74LVC245ADWR

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     

Each

1+ HK$1.63  

Restricted Item Add
     

Each

1+ HK$4.10  

Restricted Item Add
     
Restricted Item Add
     

Each

1+ HK$7.11   10+ HK$5.95   100+ HK$3.84   1000+ HK$3.07   2500+ HK$2.59   10000+ HK$2.50   More Pricing...

Restricted Item Add
     

Each

1+ HK$5.52   10+ HK$4.71   100+ HK$3.48   250+ HK$3.08   500+ HK$2.58   More Pricing...

Restricted Item Add
     

Each

1+ HK$5.06   10+ HK$4.47   100+ HK$3.43   500+ HK$2.71   1000+ HK$2.17   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

534 In stock

Available until stock is exhausted

33 available for 1 - 2 business days delivery
501 available for 3 - 4 business days delivery
HK$4.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4.97
 
50+ HK$4.34
 
100+ HK$2.80
 
250+ HK$2.54
 
500+ HK$2.29
 
1000+ HK$2.03
 
2500+ HK$1.93