You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN75ALS192D .

Line Driver RS422/RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-16

SN75ALS192D . - Line Driver RS422/RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75ALS192D .
Order Code:
1470414

Product Overview

The SN75ALS192D is a quadruple differential Line Driver designed for data transmission over twisted-pair or parallel-wire transmission lines. They meet the requirements of ANSI standard EIA/TIA-422-B and ITU recommendations V.11 and are compatible with 3-state TTL circuits. Advanced low-power Schottky technology provides high speed without the usual power penalties. Standby supply current is typically only 26mA, while typical propagation delay time is less than 10ns. High-impedance inputs maintain low input currents, less than 1µA for a high level and less than 100µA for a low level. Complementary output-enable inputs (G and G) allow these devices to be enabled at either a high input level or low input level.
  • 3-state TTL compatible
  • High output impedance in power-OFF condition
  • Complementary output-enable inputs
  • 20Mbps Signalling rate
  • Green product and no Sb/Br

Applications

Communications & Networking, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line

:
RS422, RS485

:
4Drivers

:
4.75V

:
5.25V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for SN75ALS192D .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ HK$8.10   10+ HK$7.13   25+ HK$6.70   100+ HK$5.08   250+ HK$4.33   500+ HK$4.11   1000+ HK$3.13   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ HK$8.00   10+ HK$6.80   100+ HK$4.61   500+ HK$4.37   1000+ HK$3.41   2500+ HK$3.22   5000+ HK$3.11   10000+ HK$3.02   25000+ HK$2.91   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

107 In stock

107 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$8.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$8.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$7.13
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$6.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$5.08
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$4.33
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$4.11
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$3.13
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$2.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.