You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

THS3001IDGN - 

Operational Amplifier, 1 Amplifier, 1.75 GHz, 1700 V/µs, ± 4.5V to ± 16V, MSOP, 8 Pins New

THS3001IDGN - Operational Amplifier, 1 Amplifier, 1.75 GHz, 1700 V/µs, ± 4.5V to ± 16V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS3001IDGN
Order Code:
3117720

Product Overview

The THS3001IDGN is a high-speed current-feedback Operational Amplifier offers a very fast 6500V/µs slew rate, a 420MHz bandwidth and 40ns settling time for large-signal applications requiring excellent transient response. In addition, the THS3001 operates with a very low distortion of -96dBc, making it well suited for applications such as wireless communication basestations or ultrafast ADC or DAC buffers.
  • Very low distortion
  • Excellent video performance - 0.01% Differential gain and 0.02° differential phase
  • 40ns Settling time (0.1%)
  • 100mA (IO) High output drive
  • 3mV Maximum low input offset voltage
  • 73dB Typical CMRR
  • 5µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision

Product Information

:
1 Amplifier
:
1.75GHz
:
1700V/µs
:
± 4.5V to ± 16V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

HK$98.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$98.41
 
10+ HK$90.47
 
25+ HK$85.84
 
100+ HK$76.41
 
250+ HK$72.66
 
500+ HK$68.03
 
1000+ HK$62.35