You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

THS3092D . - 

Operational Amplifier, Dual, 2 Amplifier, 160 MHz, 5700 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

THS3092D . - Operational Amplifier, Dual, 2 Amplifier, 160 MHz, 5700 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS3092D .
Order Code:
8453012

Product Overview

The THS3092D is a dual high-voltage low distortion current-feedback Operational Amplifier designed to operate over a wide supply range of ±5 to ±15V for applications requiring large, linear output signals such as pin, power FET and VDSL line drivers. The THS3092 features a power-down pin (PD) that puts the amplifier in low power standby mode and lowers the quiescent current from 9.5mA to 500µA. The wide supply range combined with total harmonic distortion as low as -66dBc at 10MHz, in addition, to the high slew rate of 5700V/µs makes the THS3092 ideally suited for high-voltage arbitrary waveform driver applications. Moreover, having the ability to handle large voltage swings driving into high-resistance and high-capacitance loads while maintaining good settling time performance makes the THS3096 ideal for pin driver and PowerFET driver applications.
  • ±250mA High output current drive
  • 78dB Typical CMRR
  • 10µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
2 Amplifier
:
160MHz
:
5700V/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$119.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$119.19
 
10+ HK$109.56
 
75+ HK$105.01
 
150+ HK$92.53
 
525+ HK$82.32
 
1050+ HK$75.51