You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

THS4131CDG4 . - 

Differential Amplifier, Low Noise, 1 Amplifiers, 2 mV, 2 dB, 225 MHz, 0 °C, 70 °C

THS4131CDG4 . - Differential Amplifier, Low Noise, 1 Amplifiers, 2 mV, 2 dB, 225 MHz, 0 °C, 70 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4131CDG4 .
Order Code:
1234946

Product Overview

The THS4131CDG4 is a fully differential input/output Low Noise Amplifier with shutdown function. The THS413x device is one in a family of fully-differential input/differential output devices fabricated using Texas Instruments state-of-the-art BiComI complementary bipolar process. The THS413x is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.
  • Balanced outputs reject common-mode noise
  • Reduced second-harmonic distortion due to differential output
  • -100dB Third harmonic distortion at 250kHz
  • 1.3nV/√Hz Input-referred noise
  • 95dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

:
1Amplifiers
:
2mV
:
2dB
:
225MHz
:
0°C
:
70°C
:
SOIC
:
8Pins
:
± 2V to ± 16.5V
:
52V/µs
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for THS4131CDG4 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$73.09   10+ HK$65.99   75+ HK$62.93   150+ HK$54.64   525+ HK$47.58   1050+ HK$41.44   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

5 In stock

Available until stock is exhausted

5 available for 1 - 2 business days delivery
HK$72.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$72.89
 
10+ HK$60.16
 
25+ HK$57.65
 
50+ HK$57.41
 
100+ HK$49.88
 
250+ HK$48.83
 
500+ HK$40.18