You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

THS4211D . - 

Operational Amplifier, Single, 1 Amplifier, 1 GHz, 970 V/µs, ± 2.5V to ± 7.5V, SOIC, 8 Pins

THS4211D . - Operational Amplifier, Single, 1 Amplifier, 1 GHz, 970 V/µs, ± 2.5V to ± 7.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4211D .
Order Code:
8453306

Product Overview

The THS4211D is a super-fast ultra-low-distortion high-speed Operational Amplifier with shutdown function. The high slew rate voltage-feedback amplifier designed to run from supply voltage as low as 5 and as high as 15V. The combination of high wide bandwidth and unity-gain stability make the THS4211 high-performance device across multiple AC specifications. Designers using the THS4211 are rewarded with higher dynamic range over a wider frequency band without the stability concerns of decompensated amplifier.
  • Power down functionality
  • -90dBc at 30MHz THD
  • 0.007% Differential gain
  • 0.003° Differential phase
  • 170mA High output drive
  • Green product and no Sb/Br

Applications

Signal Processing, Imaging, Video & Vision

Product Information

:
1 Amplifier
:
1GHz
:
970V/µs
:
± 2.5V to ± 7.5V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for THS4211D .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

3 In stock

Available until stock is exhausted

3 available for 3 - 4 business days delivery
HK$56.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$56.85
 
10+ HK$51.35
 
75+ HK$48.96
 
150+ HK$42.52
 
525+ HK$37.02
 
1050+ HK$32.25
 
2550+ HK$31.05