You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

THS4221D - 

Operational Amplifier, Single, 1 Amplifier, 230 MHz, 990 V/µs, ± 1.35V to ± 7.5V, SOIC, 8 Pins

THS4221D - Operational Amplifier, Single, 1 Amplifier, 230 MHz, 990 V/µs, ± 1.35V to ± 7.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4221D
Order Code:
8453314

Product Overview

The THS4221D is a single low-distortion high-speed Operational Amplifier with rail-to-rail output. It is ideal for driving data converters, video switching or low distortion applications. This family of voltage feedback amplifier can operate from a single 15V power supply down to a single 3V power supply while consuming only 14mA of quiescent current per channel. In addition, the family offers excellent AC performance with 230MHz bandwidth, 975V/µs slew rate and harmonic distortion (THD) at -90dBc at 5MHz.
  • High-output swing
  • Ultra-low distortion
  • Excellent video performance - 40MHz Bandwidth (0.1dB, G=2)
  • 100mA Typical high output drive
  • -4.8/4.8 (RL=2kR) Rail-to-rail output swing
  • 0.007% Differential gain
  • 0.007° Differential phase
  • Green product and no Sb/Br

Applications

Signal Processing, Imaging, Video & Vision

Product Information

:
1 Amplifier
:
230MHz
:
990V/µs
:
± 1.35V to ± 7.5V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$25.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$25.68
 
10+ HK$23.05
 
75+ HK$21.79
 
150+ HK$18.90
 
525+ HK$16.08
 
1050+ HK$13.57
 
2550+ HK$12.89