You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4509RGTT - 

Differential Amplifier, 1 Amplifiers, 4 mV, 10 dB, 2 GHz, -40 °C, 85 °C

THS4509RGTT - Differential Amplifier, 1 Amplifiers, 4 mV, 10 dB, 2 GHz, -40 °C, 85 °C
THS4509RGTT - Differential Amplifier, 1 Amplifiers, 4 mV, 10 dB, 2 GHz, -40 °C, 85 °C
THS4509RGTT - Differential Amplifier, 1 Amplifiers, 4 mV, 10 dB, 2 GHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4509RGTT
Order Code:
3004456

Product Overview

The THS4509RGTT is a wideband fully-differential Operational Amplifier designed for 5V data acquisition systems. It has a low noise at 1.9nV/√Hz and low harmonic distortion of -75dBc HD2 and -80dBc HD3 at 100MHz with 2VPP, G=10dB and 1kR load. Slew rate is high at 6600V/µs and with settling time of 2ns to 1% (2V step), it is ideal for pulsed applications. It is designed for a minimum gain of 6dB, but is optimized for gains of 10dB. To allow for DC coupling to analog-to-digital converters (ADCs), its unique output common-mode control circuit maintains the output common-mode voltage within 3mV offset (typical) from the set voltage, when set within 0.5V of mid-supply, with less than 4mV differential offset voltage. The common-mode set point is set to mid-supply by internal circuitry, which may be overdriven from an external source. The input and output are optimized for best performance with the common-mode voltages set to mid-supply.
  • Fully-differential architecture
  • Centered input common-mode range
  • Output common-mode control
  • Minimum gain of 2V/V (6dB)
  • 0.65mA Power-down current
  • 90dB Typical CMRR
  • Green product and no Sb/Br

Applications

Test & Measurement, Wireless, Medical

Product Information


:
1Amplifiers

:
4mV

:
10dB

:
2GHz

:
-40°C

:
85°C

:
QFN

:
16Pins

:
3V to 5.25V

:
6600V/µs

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.
Best Seller
Packaging type Re-reel

159 In stock Need more?

159 available for 3 - 4 business days delivery

HK$74.07

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$74.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$66.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$52.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.