You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TL051CP . - 

Operational Amplifier, Single, 1 Amplifier, 2.8 MHz, 16 V/µs, ± 5V to ± 15V, DIP, 8 Pins

TL051CP . - Operational Amplifier, Single, 1 Amplifier, 2.8 MHz, 16 V/µs, ± 5V to ± 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL051CP .
Order Code:
1102999

Product Overview

The TL051CP is a single enhanced JFET-input precision Operational Amplifier offers improved DC and AC characteristics over the TL07x and TL08x families of BiFET operational amplifier. Texas Instruments improved BiFET process and optimized designs also yield improved bandwidth and slew rate without increased power consumption. The TL05x devices is pin-compatible with the TL07x and TL08x and can be used to upgrade existing circuits or for optimal performance in new designs. BiFET operational amplifier offer the inherently higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifier. This makes them better suited for interfacing with high-impedance sensors or very low-level AC signals. It also features inherently better AC response than bipolar or CMOS devices having comparable power consumption.
  • Direct upgrades to TL07x and TL08x BiFET operational amplifier
  • Faster slew rate without increased power consumption
  • 93dB Typical CMRR
  • 8µV/°C Typical offset drift

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
2.8MHz
:
16V/µs
:
± 5V to ± 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TL051CP .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$71.84   10+ HK$64.66   25+ HK$60.87   50+ HK$57.16   100+ HK$54.30   250+ HK$51.01   More Pricing...

Restricted Item Add
     

Each

1+ HK$44.68   10+ HK$39.97   25+ HK$35.97   50+ HK$34.23   100+ HK$32.80   250+ HK$29.72   500+ HK$26.65   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

35 In stock

Available until stock is exhausted

35 available for 1 - 2 business days delivery
HK$2.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2.14