You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TL431AIDBZTG4

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS TL431AIDBZTG4
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL431AIDBZTG4
Order Code:
3124596
Product Range
TL431 Series

Product Range Selector (TL431 Series)

See all from this product range

Product Overview

The TL431AIDBZTG4 is an adjustable precision Shunt Regulator with three-terminal adjustable shunt regulators, with specified thermal stability over applicable automotive, commercial and military temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5 V) and 36 V with two external resistors. This device has a typical output impedance of 0.2R. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard regulation, adjustable power supplies and switching power supplies.
  • Typical temperature drift
  • Low output noise
  • 1 to 100mA Sink-current capability
  • Green product and no Sb/Br

Applications

Automation & Process Control, System Monitoring, Automotive, Commercial, Aerospace, Defence, Military

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shunt - Adjustable

:
TL431 Series

:
2.495V to 36V

:
1%

:
-

:
SOT-23

:
3Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 11/7/22

Notify me when back in stock

HK$6.18

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$6.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --