You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TL431AIDR

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS TL431AIDR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL431AIDR
Order Code:
3009347
Product Range
TL431 Series

Product Range Selector (TL431 Series)

See all from this product range

Product Overview

The TL431 series adjustable Shunt Regulator with specified thermal stability. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.2R. Active output circuitry provides a very sharp turn-ON characteristic, making this device excellent replacement for zener diodes in many applications, such as onboard regulation, adjustable power supplies and switching power supplies. In addition, low output drift versus temperature ensures good stability over the entire temperature range.
  • Low output noise
  • 0.2R Typical output impedance
  • 1 to 100mA Sink-current capability
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Aerospace, Defence, Military, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shunt - Adjustable

:
TL431 Series

:
2.495V to 36V

:
1%

:
-

:
SOIC

:
8Pins

:
-40°C

:
85°C
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
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

HK$3.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$3.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$1.94
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
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --